- RS Stock No.:
- 311-9179
- Mfr. Part No.:
- 58205268
- Manufacturer:
- Werma
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 311-9179
- Mfr. Part No.:
- 58205268
- Manufacturer:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Werma Trumpet Horn
The Werma grey trumpet horn is a high impact housing, continuous tone and very loud alarming device. It has a sound output of 92dB.
Features and Benefits
Wall mounting
The supply voltage rating is 230VAC
ABS housing
Screw terminal
Maximum decibel achieved is 98dB
Duty cycle of 100%
Sound outlet must face downwards
Operating temperature ranges between -20°C and 60°C
The supply voltage rating is 230VAC
ABS housing
Screw terminal
Maximum decibel achieved is 98dB
Duty cycle of 100%
Sound outlet must face downwards
Operating temperature ranges between -20°C and 60°C
Certifications
CE certified
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Decibels at 1 Metre | 92dB |
Current Type | AC |
Application Type | Horn |
Maximum Decibel | 98dB |
Minimum Temperature | -20°C |
Maximum Temperature | +60°C |