CAE Groupe KY Series Brown 0.38 mm² Hookup & Equipment Wire, 22 AWG, 7/0.25 mm, 200m, PVC Insulation
- RS Stock No.:
- 910-7838
- Mfr. Part No.:
- KY33A02M
- Manufacturer:
- CAE Groupe
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 910-7838
- Mfr. Part No.:
- KY33A02M
- Manufacturer:
- CAE Groupe
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
CAE KY33 Equipment Wire
The KY33 wire is ideal for use with electronics and electrical engineering industries. They can be used for wiring small and medium-sized appliances.
Features and Benefits
Various colours available
Comply with NF C 93-521 standard
Flame Retardant
Comply with NF C 93-521 standard
Flame Retardant
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.38 mm² |
Sheath Colour | Brown |
American Wire Gauge | 22 AWG |
Cable Shape | Wire/Single Core |
Core Strands | 7/0.25 mm |
Length | 200m |
Insulation Material | PVC |
Outer Diameter | 2.2mm |
Voltage Rating | 750 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Conductor Material | Tinned Copper |
Standards Met | CEI 60332-1, IEC 60332-59, NF C 32-070/C2, NF C 93-521 |
Fire Behaviour | Flame Retardant |
Series | KY |