- RS Stock No.:
- 877-5496
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 877-5496
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PTFE Wire 16878/6
The 16878/6 MIL wire is suitable for the internal wiring of appliances and electronic equipment.
Features and Benefits
PTFE Material
VW-1 Flammability
250 V
Stranded silver plated copper conductor
PTFE Material
VW-1 Flammability
250 V
Stranded silver plated copper conductor
Standards
MIL-W-16878/6
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.13 mm² |
Sheath Colour | Red |
American Wire Gauge | 26 AWG |
Cable Shape | Wire/Single Core |
Core Strands | 19/0.1 mm |
Length | 100m |
Insulation Material | PTFE |
Voltage Rating | 250 V |
Outer Diameter | 0.8mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +200°C |
Conductor Material | Silver Plated Copper |
Wire Style | MIL-W-16878 |
Standards Met | MIL-W-16878/6 |
Insulation Wall Thickness | 0.2mm |
Size of Strands | 0.1 mm |
Number of Strands | 19 |