- RS Stock No.:
- 874-0239
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 874-0239
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS UL 1180 Hook-Up Wire
The UL 1180 hook up wire is designed for internal wiring of electronic, electrical equipment and applications where chemical exposure, temperature extremes and dielectric stresses are a possibility. UL 1180 is suitable to be immersed in gasoline, gasoline vapor and at +80°C maximum oil.
PTFE Material
Various Colours
Stranded silver plated copper conductor
UL758
22, 24, 26, 28AWG
Various Colours
Stranded silver plated copper conductor
UL758
22, 24, 26, 28AWG
Standards
UL758
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.33 mm² |
Sheath Colour | Black |
American Wire Gauge | 22 AWG |
Core Strands | 19/0.16 mm |
Length | 100m |
Insulation Material | PTFE |
Outer Diameter | 1.52mm |
Voltage Rating | 300 V ac |
Maximum Operating Temperature | +200°C |
Conductor Material | Silver Plated Copper |
Standards Met | RoHS Compliant, UL 758 |
Wire Style | UL1180 |
Insulation Wall Thickness | 0.3mm |
Size of Strands | 0.16 mm |
Number of Strands | 19 |