- RS Stock No.:
- 872-5072
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 872-5072
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
UL 3266
The UL3266 wire can be used for internal wiring of electrical and electronic equipment.
300 Voltage
Stranded tinned copper conductor
XLPE Material
Various colours
28, 26 , 24, 22 AWG
Flammability test - VW-1
Stranded tinned copper conductor
XLPE Material
Various colours
28, 26 , 24, 22 AWG
Flammability test - VW-1
Note
Tags may indicate the following: 600 V peak - For electronic use only
Standards
UL758, UL1581
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.08 mm² |
Sheath Colour | Black |
American Wire Gauge | 28 AWG |
Core Strands | 7/0.12 mm |
Length | 100m |
Insulation Material | XLPE |
Voltage Rating | 300 V |
Outer Diameter | 1.2mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | 0°C |
Conductor Material | Tinned Copper |
Wire Style | UL3266 |
Standards Met | UL 1581, UL 758 |
Insulation Wall Thickness | 0.38mm |
Size of Strands | 0.127 mm |
Number of Strands | 7 |