RS PRO Purple, 0.2 mm² Hook Up Wire, 100m

  • RS Stock No. 712-5351
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

7 / 0.2mm

These wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3. Earth wires are manufactured in accordance with the requirements of BS 4808 Part 2. They are marked with longitudinal green and yellow stripes in accordance with BS 6004 for wires intended for use as an earth connection.

Features & Benefits

Stranded tinned copper
0.3mm PVC wall thickness
Max. O/D 1.3mm
Voltage rating 1kV rms
Current rating 1.4A
Temperature rating -15 → +85°C

What is hookup wire?

Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is hook up wire used for?

This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights

Benefits of a copper conductor

Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:

• Tinned copper
• Annealed copper
• Nickel plated copper

Note

The RS Brand range of products has been certified by engineers as offering comparable quality to that of leading brands without the premium price tag

Standards

BS 4808 - Part 2; BS 6004

Flexible cables for equipment cabling

These cables are designed to be used for the internal cabling of electrical and electronic equipment. The yellow and green cable is not suitable for earth connections.

Warning

  • Bi-coloured yellow/green is not intended for earth wires.
Specifications
Attribute Value
Cross Sectional Area 0.2 mm²
Sheath Colour Purple
American Wire Gauge 24 AWG
Core Strands 7/0.2 mm
Insulation Material PVC
Outer Diameter 1.2mm
Length 100m
Voltage Rating 1 kV
Conductor Material Tinned Copper
Wire Style BS4808
Maximum Operating Temperature +85°C
Insulation Wall Thickness 0.3mm
Minimum Operating Temperature -15°C
Standards Met Def Stan 61-12 Part 6
12 In Global stock for delivery within 4 - 6 working days
Price 1 Reel of 100 Metre(s)
MYR 51.88
Reel(s)
Per Reel
Per Metre*
1 - 14
MYR51.88
MYR0.519
15 - 24
MYR50.56
MYR0.506
25 +
MYR49.19
MYR0.492
*price indicative
Related Products
These wires are intended for internal wiring applications ...
Description:
These wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3. Earth wires are manufactured in accordance with the requirements of BS 4808 Part 2. They are marked with longitudinal green ...
The UL1015 Hook-up wire is designed for use ...
Description:
The UL1015 Hook-up wire is designed for use with internal wiring of electronic and electrical equipment. Various colours100m lengthPVC MaterialVW-1 Flammability testStranded tinned copper conductor.
The UL3239 Hook up wire is generally used ...
Description:
The UL3239 Hook up wire is generally used for internal wiring of TV receivers. • Stranded tinned copper conductor• XPLE insulation material• Various colours• 22,24,26 & 28 AWG• UL758, UL1581• Flammability Rating VW-1.
The UL1430 Hook up wire is used for ...
Description:
The UL1430 Hook up wire is used for internal wiring of electronic and electrical equipment. • 100m lengths• Stranded tinned copper conductor• Various colours• 22, 24, 26, 28AWG• XLPVC Material• UL758, UL1581.