Panduit Hook & Loop Cable Tie Black, 305mm x 21.6 mm

  • RS Stock No. 845-7261
  • Mfr. Part No. UGCTC3S-X0
  • Manufacturer Panduit
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CR
Product Details

Ultra-Cinch™ Hook & Loop Cable Ties

The Ultra-Cinch range of cable ties from Panduit® can be adjusted, released and re-used hundreds of times making it ideal for applications requiring frequent moves, additions or changes.

Its low profile contoured cinch ring provides extra strength and bundle tightness while reducing overall bundle size while the grommet (UGCTC and UGCTE styles) offers strength and assures reliable installations that resist pull-out when bundling and mounting cables within cabinet applications.

Available in a range of colours
Operating temperature range: 0°F - 140°F (-18°C - 60°C)
Use flat head screws for grommet applications
Snag free threading to speed installation
Ideal for applications requiring frequent moves

Note

Minimum 2 inch overlap required to achieve loop tensile rating.

Fabric Hook and Loop

Specifications
Attribute Value
Series UGCT
Length 305mm
Width 21.6 mm
Colour Black
Material Brass, Nylon
Maximum Bundle Diameter 76mm
Minimum Operating Temperature -18°C
Maximum Operating Temperature 60°C
Quantity 10
Discontinued product
Related Products
Black nylon 6.6 designed to be used with ...
Description:
Black nylon 6.6 designed to be used with perforated cable trays. The one piece moulding snaps apart allowing each part to slot into the tray. For cable tray see stock no.123-579 typically. Temp rating: -45°C to +85°CFlammability rating UL94V-2.
Fixing ties for single hole assemblyHeatproof and halogen-freeBoth ...
Description:
Fixing ties for single hole assemblyHeatproof and halogen-freeBoth edges are serrated to let you feed in cables from either sideCan be released until tightened with the processing toolBHT Series with round head and central recessCT Series with small square headFire ...
This fully reusable, quick release cable tie, is ...
Description:
This fully reusable, quick release cable tie, is ideal for tying and fixing applications in electrical, HVAC and construction industries. Features and benefits• Releasable and reusable• Simple and easy to use• Inside serration• Can be opened with one hand.
Used in a wide range of industries these ...
Description:
Used in a wide range of industries these releasable and reusable ties are ideal where temporary installation, or, the addition or removal of cables is required, e.g. Theatres, outdoor events or prototype harnessing work. Material: Nylon 66Color: Natural or BlackEasy ...