- RS Stock No.:
- 298-3272
- Mfr. Part No.:
- BD150
- Manufacturer:
- Starrett
39 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR251.16
Units | Per Unit |
1 + | MYR251.16 |
- RS Stock No.:
- 298-3272
- Mfr. Part No.:
- BD150
- Manufacturer:
- Starrett
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Starrett Carbide Tipped Holesaw
Carbide Tipped Holesaws
For use with fibreglass, galvanised iron, 'Formica' laminates etc.
Compatible with standard arbors and accessories
6.5mm Arbour for 25-38mm hole saws, 9.5mm arbour for 40-51mm hole saws
For use with fibreglass, galvanised iron, 'Formica' laminates etc.
Compatible with standard arbors and accessories
6.5mm Arbour for 25-38mm hole saws, 9.5mm arbour for 40-51mm hole saws
Specifications
Attribute | Value |
---|---|
Diameter | 51mm |
Drill Bit Type | Hole Saw |
Arbor Included | No |
Material | Carbide Tipped |
Number of Pieces | 1 |