216-117 | |
RS PRO M3 HSS Teeth; Alloy Steel Body 152mm Hole Saw Bi-Metal, 32mm Cut Depth | |
RS PRO | |
Date | Dec 13, 2019 |
Hardened cutting edge (6tpi alternate set) welded to a tough alloy steel body
Bonded construction reduces possibility of shattering
For use with ferrous and non ferrous metals, plastics and wood to a depth of 32 mm
14 to 30 mm dia saws require a 6.5 mm arbour
32 to 152 mm dia saws require a 9.5 mm arbour
Arbours, pilot drills and core removal tools available separately
Attribute | Value |
---|---|
Diameter | 152mm |
Arbor Included | No |
Material | M3 HSS Teeth; Alloy Steel Body |
Cut Depth | 32mm |
Type | Hole Saw |
Bimetal | Yes |