- RS Stock No.:
- 236-2397
- Mfr. Part No.:
- 609A.65
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 236-2397
- Mfr. Part No.:
- 609A.65
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
The Facom has variable pitch holesaw having diameter of 65 mm and the overall length is the 45 mm. The cutting depth of the holwsaw is the cutting depth 34 mm.
Softer cut and reduced vibration
Variable pitch holesaws 4 to 6 mm
Variable pitch holesaws 4 to 6 mm
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Hole Saw |
Diameter | 65mm |
Arbor Included | No |
Cut Depth | 34mm |
Type | Hole Saw |