Bahco 35 mm Diameter Metal Metal Sheet for Fibreglass
- RS Stock No.:
- 838-096
- Mfr. Part No.:
- 38IM-35
- Manufacturer:
- Bahco
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 838-096
- Mfr. Part No.:
- 38IM-35
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Diameter | 35mm | |
| Product Type | Metal Sheet | |
| Arbor Included | No | |
| Material | Metal | |
| Material Cut | Fibreglass | |
| Cut Depth | 38mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Diameter 35mm | ||
Product Type Metal Sheet | ||
Arbor Included No | ||
Material Metal | ||
Material Cut Fibreglass | ||
Cut Depth 38mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco hole saw is optimised for cutting thin metal materials, providing a precise and efficient solution for making clean holes. Its design ensures effective operation with impact drivers for enhanced productivity.
Shallow cutting depth prevents over-cutting, Ideal for fast, clean holes
Durable HSS pilot drill with a 1/4 inch hex shank allows quick changes
Designed for safe use with impact drivers, increasing job efficiency
Integrated depth stopper prevents full penetration, protecting underlying surfaces
Built-in ejector spring streamlines core removal, reducing downtime
Related links
- Bahco 25 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 16 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 19 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 20 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 32 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 29 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 38 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 22 mm Diameter Metal Metal Sheet for Fibreglass
