CK HSS Drill Bit, 10 Pieces
- RS Stock No.:
- 794-653
- Mfr. Part No.:
- 424041
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR42.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR42.34 |
*price indicative
- RS Stock No.:
- 794-653
- Mfr. Part No.:
- 424041
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Drill Bit | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Pieces | 10 | |
| Overall Length | 81mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Drill Bit | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Pieces 10 | ||
Overall Length 81mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Drill bit is a replacement HSS pilot drill designed specifically to work with hole saw arbors, delivering precision and reliability in your drilling tasks.
Replacement HSS pilot drill bit compatible with multiple arbors
Designed for optimal performance and durability
Advisable for users to wear safety goggles for protection
Guaranteed for 1 year against material and workmanship defects
