Bosch 7.15 mm Diameter High Speed Steel Drill Bit for Stainless Steel, Wood
- RS Stock No.:
- 693-361
- Mfr. Part No.:
- 2608901969
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR99.88
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR99.88 |
*price indicative
- RS Stock No.:
- 693-361
- Mfr. Part No.:
- 2608901969
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Diameter | 7.15mm | |
| Arbor Included | No | |
| Material Cut | Stainless Steel, Wood | |
| Material | High Speed Steel | |
| Cut Depth | 60mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Diameter 7.15mm | ||
Arbor Included No | ||
Material Cut Stainless Steel, Wood | ||
Material High Speed Steel | ||
Cut Depth 60mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Pilot drill Plus HSS-Co is engineered for use with the Expert Power Change Plus system, designed to provide tradesmen with an efficient solution for hole cutting. It is crafted to function seamlessly with Expert Tough Material and Construction Material hole saws, featuring a precise cutting depth of up to 60 mm. This pilot drill ensures optimal speed and accuracy in drilling, making it an essential tool for professionals seeking to enhance their productivity while achieving precise results.
Compatible with PC Plus arbour for versatile hole saw usage
Tailored for tradesmen, promoting fast and efficient operation
Incorporates a Quick Change System, enhancing workflow efficiency
Designed for use specifically with Bosch's keyless arbour for improved accuracy
Reinforced construction extends the life of the drill, ensuring durability
Optimised for a range of hole saws, broadening application capability
