- RS Stock No.:
- 123-8125
- Mfr. Part No.:
- KCS06001
- Manufacturer:
- Starrett
46 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR992.58
Units | Per Unit |
1 + | MYR992.58 |
- RS Stock No.:
- 123-8125
- Mfr. Part No.:
- KCS06001
- Manufacturer:
- Starrett
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Starrett Cordless Smooth Cut Bi Metal Hole Saw Kits
This range of hole saw kits are designed for use with cordless power tools. The hole saws are a complete assembly, so you do not need to buy extra arbors or pilot drills.
Each kit includes a range of different-sized hole saws housed within a handy case. The case is ideal for storage and transporting them.
The hole saws feature a bi-metal body and cap with steel teeth. This combination enables strength and durability. It also means that they are ideal for use with battery operated tools. They can cut up to twice as many holes as a standard hole saw, in each battery lifetime.
Suitable materials include; steel sheeting, plasterboard, wood and thin plastics.
Each kit includes a range of different-sized hole saws housed within a handy case. The case is ideal for storage and transporting them.
The hole saws feature a bi-metal body and cap with steel teeth. This combination enables strength and durability. It also means that they are ideal for use with battery operated tools. They can cut up to twice as many holes as a standard hole saw, in each battery lifetime.
Suitable materials include; steel sheeting, plasterboard, wood and thin plastics.
KCS07011 hole saw sizes: 16, 20, 25, 29, 30, 32 & 38 mm
KCS06001 hole saw sizes: 16, 20, 22, 25, 32 & 40 mm
KCS06001 hole saw sizes: 16, 20, 22, 25, 32 & 40 mm
Specifications
Attribute | Value |
---|---|
Diameter | 16 → 40mm |
Drill Bit Type | Hole Saw Set |
Arbor Included | Yes |
Material | Metal |
Number of Pieces | 6 |