- RS Stock No.:
- 123-8123
- Mfr. Part No.:
- KMP11021
- Manufacturer:
- Starrett
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,579.37
Units | Per Unit |
1 + | MYR1,579.37 |
- RS Stock No.:
- 123-8123
- Mfr. Part No.:
- KMP11021
- Manufacturer:
- Starrett
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Starrett TCT Multi-Purpose Hole Saw Kits
The Starrett KMP11021 is a multi-purpose hole saw set from the Fast Cut range. It features 13 hole saws in a range of different sizes, housed within a handy case. The case is ideal for storage and transporting the hole saws.
The general purpose kits are ideal for a wide range of applications. The kit is ideal for installation engineers, construction environments and general purpose DIY. Suitable materials include; wood, MDP, plastics, ceramic tiles and bricks.
Fast Cut hole saws are designed for a smoother, faster cut in comparison to previous Constant Pitch saws. They utilise a carbide-tipped teeth and a special teeth design, with both heat and wear resistance.
The general purpose kits are ideal for a wide range of applications. The kit is ideal for installation engineers, construction environments and general purpose DIY. Suitable materials include; wood, MDP, plastics, ceramic tiles and bricks.
Fast Cut hole saws are designed for a smoother, faster cut in comparison to previous Constant Pitch saws. They utilise a carbide-tipped teeth and a special teeth design, with both heat and wear resistance.
Kit Includes:
13 x hole saws
A1E & A17-38E Arbours
XA014C pilot drill
Hole saw sizes: 19 mm, 22 mm, 29 mm, 35 mm, 38 mm, 44 mm, 51 mm, 57 mm, 64 mm, 68m m & 76 mm
13 x hole saws
A1E & A17-38E Arbours
XA014C pilot drill
Hole saw sizes: 19 mm, 22 mm, 29 mm, 35 mm, 38 mm, 44 mm, 51 mm, 57 mm, 64 mm, 68m m & 76 mm
Specifications
Attribute | Value |
---|---|
Diameter | 19 → 76mm |
Drill Bit Type | Hole Saw Set |
Arbor Included | Yes |
Material | Tungsten Carbide Tipped |
Number of Pieces | 11 |