- RS Stock No.:
- 452-656
- Mfr. Part No.:
- COFFRET DE TR PANS DIAMANT
- Manufacturer:
- Sidamo
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Kit
MYR2,131.54
Kit(s) | Per Kit |
1 + | MYR2,131.54 |
- RS Stock No.:
- 452-656
- Mfr. Part No.:
- COFFRET DE TR PANS DIAMANT
- Manufacturer:
- Sidamo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Diamond hole saw set
Set of 6 diamond hole saws of the most frequently used diameters.
Supplied in a metal case.
Supplied in a metal case.
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Hole Saw Set |
Diameter | 29 → 76mm |
Arbor Included | Yes |
Material | Diamond Tipped |
Number of Pieces | 6 |