Leitz Hole Punch, 2 Hole, 30 Sheet Capacity
- RS Stock No.:
- 853-793
- Mfr. Part No.:
- 50081023
- Manufacturer:
- Leitz
N
Subtotal (1 unit)*
MYR85.23
FREE delivery for orders over RM 150.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR85.23 |
*price indicative
- RS Stock No.:
- 853-793
- Mfr. Part No.:
- 50081023
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Sub Type | Accessory | |
| Product Type | Hole Punch | |
| Hole Shape | Round | |
| Number of Holes | 2 | |
| Sheet Capacity | 30 | |
| Colour | Pink | |
| Standards/Approvals | GS | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Sub Type Accessory | ||
Product Type Hole Punch | ||
Hole Shape Round | ||
Number of Holes 2 | ||
Sheet Capacity 30 | ||
Colour Pink | ||
Standards/Approvals GS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington metal office hole Punch is an essential tool for those seeking reliable performance with a splash of colour. Designed for everyday use, it effortlessly Punches through multiple sheets, showcasing a practical yet appealing design.
Easy slide-in grip zone minimises punching effort
Constructed from Durable metal with a non-slip plastic waste box cover
Clear format demarcations ensure perfect paper alignment
Features a hinged waste box for convenient emptying
