Rexel Hole Punch, 4 Hole, 12 Sheet Capacity
- RS Stock No.:
- 652-470
- Mfr. Part No.:
- 08309
- Manufacturer:
- Rexel
N
Subtotal (1 unit)*
MYR82.00
FREE delivery for orders over RM 150.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR82.00 |
*price indicative
- RS Stock No.:
- 652-470
- Mfr. Part No.:
- 08309
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Hole Punch | |
| Sub Type | Hole Punch | |
| Hole Shape | Round | |
| Number of Holes | 4 | |
| Sheet Capacity | 12 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Hole Punch | ||
Sub Type Hole Punch | ||
Hole Shape Round | ||
Number of Holes 4 | ||
Sheet Capacity 12 | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rexel 4 Hole Metal Punch is designed for efficient document handling, allowing you to effortlessly Punch up to 12 sheets of 80 gsm paper at once. Built with a robust all-metal construction, this Punch is perfect for daily office tasks. Its adjustable guide bar ensures accurate alignment for precise Punching, while the ergonomic design offers comfort during extended use. The easy-to-empty confetti tray minimizes mess, promoting a tidy workspace. With a sleek black finish, this Punch combines functionality with style, making it an essential tool for any professional environment.
Robust metal design ensures durability for long-lasting use
Punctures up to 12 sheets at a time for efficient document management
Adjustable paper guide bar facilitates accurate alignment for precision
Ergonomic construction enhances comfort, especially during frequent use
Easy-to-empty confetti tray prevents spills and keeps your workspace tidy
Sleek black colour adds a professional touch to your office supplies
Includes a 5-year guarantee for added assurance of quality
Compact dimensions (290 x 55 x 115 mm) make it easy to store
