Red Lion G3 Series Touch Screen HMI - 8.4 in, TFT Display, 640 x 480pixels
- RS Stock No.:
- 905-5567
- Mfr. Part No.:
- G308A210
- Manufacturer:
- Red Lion
Discontinued product
- RS Stock No.:
- 905-5567
- Mfr. Part No.:
- G308A210
- Manufacturer:
- Red Lion
- COO (Country of Origin):
- US
HMI Operator Interfaces - Series G3
Red Lion G3 HMIs provide durability and functionality beyond the industry standard with an intuitive, easy-to-use programming interface.
G3 HMIs Series with a size from 5.7 till 12
Convert up to 13 protocols simultaneously from over 300 supported drivers
Real-time data logging provides historic visibility to support process improvements
Provide built-in data logging (CF card), web server and FTP for remote access
Send email and/or SMS notifications on alarm conditions
Web and FTP servers enable remote monitoring and control
Communication cards extend connectivity options
USB synchronization of database and log files
Offer multiple connectivity ports including serial, Ethernet and USB
UL Class 1, Division 2 Listed for hazardous locations
Crimson 3.0 software for easy drag-and-drop programming
Note
Software download: http://www.redlion.net/crimson-30
Red Lion Touch-Screen HMI Displays
The Red Lion G3 series resistive analogue touchscreen HMI has an 8.4inch TFT display. It provides durability and functionality beyond the industry standard with an intuitive and easy-to-use programming interface.
Features and Benefits
• Third Generation HMI from Red Lion
• Powerful 32-bit ColdFire processor
• Integrated protocol converter
• Two RS-232 serial ports (Isolated)
• One RS-422/485 serial port (Isolated)
• One 10/100-Base-TX Ethernet port
• Remote web access and control facility
• USB Port for configuration download
• Compact flash socket for data logging
• NEMA 4X/IP66 front panel
• DC operation of 24V
• Configured using Crimson 2.0 or 3.0 software
• USB Host port to move files to and from the compact flash card without a PC
• Configuration and firmware are stored in 32MB of non-volatile FLASH memory
• Dedicated MENU key and 6 soft-keys
• Three front panels LED indicators
• Send an email and/or SMS notifications on alarm conditions
• Web and FTP servers enable remote monitoring and control
• Resolution is 640x480pixels
• Port types available are COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B) and 2 x USB Host
• Powerful 32-bit ColdFire processor
• Integrated protocol converter
• Two RS-232 serial ports (Isolated)
• One RS-422/485 serial port (Isolated)
• One 10/100-Base-TX Ethernet port
• Remote web access and control facility
• USB Port for configuration download
• Compact flash socket for data logging
• NEMA 4X/IP66 front panel
• DC operation of 24V
• Configured using Crimson 2.0 or 3.0 software
• USB Host port to move files to and from the compact flash card without a PC
• Configuration and firmware are stored in 32MB of non-volatile FLASH memory
• Dedicated MENU key and 6 soft-keys
• Three front panels LED indicators
• Send an email and/or SMS notifications on alarm conditions
• Web and FTP servers enable remote monitoring and control
• Resolution is 640x480pixels
• Port types available are COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B) and 2 x USB Host
Certifications
• UL listed
• IP66 rated
• IP66 rated
Red Lion HMIs
Attribute | Value |
---|---|
Manufacturer Series | G3 |
Display Type | TFT |
Manufacturer Part No. | G308A210 |
Display Resolution | 640 x 480pixels |
Number of Ports | 7 |
Port Type | 2 x USB Host, COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B) |
Onboard Memory | 32 MB |
Backlighting | Yes |
Display Size | 8.4 in |
IP Rating | IP66 |
Dimensions | 262 x 207.8 x 73 mm |
Minimum Operating Temperature | 0°C |
Length | 262mm |
Kit Included | Yes |
Depth | 73mm |
Maximum Operating Temperature | +50°C |
Supply Voltage | 24 ±20% V dc |
Display Colour | Colour |
Width | 207.8mm |