- RS Stock No.:
- 539-0926
- Mfr. Part No.:
- FX3U-7DM
- Manufacturer:
- Mitsubishi
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR955.79
Units | Per Unit |
1 + | MYR955.79 |
- RS Stock No.:
- 539-0926
- Mfr. Part No.:
- FX3U-7DM
- Manufacturer:
- Mitsubishi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Display Module
The FX3U 7DM display module allows users to monitor and change timers, counters, data registers, internal flags etc in FX3U PLCs via a backlit LCD display and four buttons.,The FX3U-7DM-HLD (stock no. 539-0932) allows the 7DM display module to be panel mounted away from the PLC (kit includes cable to PLC).
Fits into front of PLC
Allows access to all internal devices
Time and date display
Can transfer programs to/from memory cassettes with this module
Messages can be displayed by writing code in PLC to drive display
Allows access to all internal devices
Time and date display
Can transfer programs to/from memory cassettes with this module
Messages can be displayed by writing code in PLC to drive display
Note
Compatible with FX3U units only.
Display: 16 characters x 4 lines
Current consumption: 20mA
Current consumption: 20mA
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 5 V dc |
Dimensions | 35 x 48 x 11.5 mm |