- RS Stock No.:
- 205-2822
- Mfr. Part No.:
- XB5DD050
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 205-2822
- Mfr. Part No.:
- XB5DD050
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Schneider Electric display module with CPU ARM9 processor and 5.7inch display size. It comes with QVGA TFT colour touchscreen display type and 65536 display colours.
320 x 240 pixels QVGA display resolution
50000hours LED backlight at 25°C backlight lifespan
50000hours LED backlight at 25°C backlight lifespan
Specifications
Attribute | Value |
---|---|
Manufacturer Series | XB5DD |
Product Range | Harmony XB5 |
Display Type | TFT |
Manufacturer Part No. | XB5DD050 |
Display Resolution | 320 X 240pixels |
Display Size | 5.7 in |