- RS Stock No.:
- 135-9307
- Mfr. Part No.:
- GT1450-QMBDE
- Manufacturer:
- Mitsubishi
Discontinued product
- RS Stock No.:
- 135-9307
- Mfr. Part No.:
- GT1450-QMBDE
- Manufacturer:
- Mitsubishi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GT1450/1455 - Graphical Operator Terminals
HMIs from GOT1000 Series with a resistive touchscreen
LCD-Display with backlight
SD memory card slot
USB port at front
RS-422/485 port
Front face protection IP67
SD memory card slot
USB port at front
RS-422/485 port
Front face protection IP67
Mitsubishi GOT1000
Specifications
Attribute | Value |
---|---|
Manufacturer Series | GT14 |
Product Range | GOT1000 |
Display Type | TFT LCD |
Manufacturer Part No. | GT1450-QMBDE |
Number of Ports | 5 |
Port Type | 1 x Ethernet (RJ45), 1 x RS232, 1 x RS422/485, 2 x USB |
Onboard Memory | 9 MB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP67 |
Minimum Operating Temperature | 0°C |
Depth | 55mm |
Length | 164mm |
Display Size | 5.7 in |
Width | 135mm |
Display Colour | Monochrome |
Dimensions | 164 x 135 x 55 mm |
Maximum Operating Temperature | +50°C |