Matrix E-block Capacitive Touch Demonstration Board

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

EB088 E-block Cap-touch Board

The EB088 board features five capacitive touch pads that allow you to develop and evaluate capacitive touch technology for your up and coming designs. The touch pads are laid out on the board in a joystick format - perfect for applications such as games, that require you to be able to touch more than one button at a time.

Touch Pad Commands
•Up
•Down
•Left
•Right
•Centre

The Cap-touch board is also compatible with a variety of e-blocks boards.

E-blocks Boards

E-blocks from Matrix Technology are small circuit boards with a block of electronics that are typically found in an electronic or embedded system. They be quickly snapped together to form a fully functioning systems and this ease of use makes them ideal for rapid prototyping.

Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.

E-blocks are supported with software and courseware (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode).

Specifications
Attribute Value
User Interface Capacitive Touch
Kit Classification Demonstration Board
Kit Name E-block
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 63.01
units
Per unit
1 +
MYR63.01
Related Products
Our BETA touchscreen Platform range is designed and ...
Description:
Our BETA touchscreen Platform range is designed and manufactured in the UK. Our BETA touchscreen HMI range offers great value for money together with excellent engineering and high reliability. We pride ourselves on providing the highest level of technical support ...
The Digilent Pmod KYPD is a 16-button keypad ...
Description:
The Digilent Pmod KYPD is a 16-button keypad that provides users with immense configurability. It is arranged in a hexadecimal format (0-F). It utilizes 4 rows and 4 columns to create an array of 16 momentary pushbuttons. It communicates with ...
1024-position resolution Nonvolatile memory maintains wiper setting Power-on ...
Description:
1024-position resolution Nonvolatile memory maintains wiper setting Power-on refresh with EEMEM setting EEMEM restore time: 140 μs typ Full monotonic operation 10 kΩ, 50 kΩ, and 100 kΩ terminal resistance Permanent memory write protection Wiper setting readback Predefined linear increment/decrement ...
The mTouch AR1100 Development Kit provides everything designers ...
Description:
The mTouch AR1100 Development Kit provides everything designers need to get started using AR1100 analogue resistive touch controllers for a turnkey, cost effective touch design. The kit includes a production ready AR1100BRD controller module (also available separately), USB and serial ...