RS PRO Black Powder Coated Zinc Alloy Hinge Right-Handed Screw, 60mm x 60mm x 15mm

  • RS Stock No. 136-3604
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

RS Pro Zinc Surface Mount Hinges

The RS Pro diecast zinc surface mount hinges have been designed for permanently mounting your installations. The fixed pin hinges can be used in many different types of applications such as electrical panels or heating and ventilation applications.

Specifications
Attribute Value
Material Zinc Alloy
Hinge Type Butt
Length 60mm
Closing Type Free Swinging
Width 60mm
Thickness 15mm
Fixing Method Screw
64 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 93.95
units
Per unit
1 +
MYR93.95
Related Products
Manufactured from black Nylon 6 filamentEncased in an ...
Description:
Manufactured from black Nylon 6 filamentEncased in an electrogalvanised mild steel channel and housed in an extruded mill finished aluminium alloy carrierOperating temperature range -50°C to +100°C and resistant to most common solventsAvailable in most thicknesses with different filament lengthsEasily ...
ShatterproofPrevents trapping of fingers. Particularly suitable for machine ...
Description:
ShatterproofPrevents trapping of fingers. Particularly suitable for machine guard systems or where two doors close coincidentallyConcealed M6 socket screw fixingResistant to oils, solvents, and most chemicalsMatt black with orange front.
From Camloc, a series of standard fit gas ...
Description:
From Camloc, a series of standard fit gas struts that are robust, reliable and easy to fit. The Swift and Sure Gas Struts are self-contained and maintenance free. Supplied charged to their maximum force during manufacture the Vari-Lift struts can ...
The RS Pro die-cast zinc front mount compression ...
Description:
The RS Pro die-cast zinc front mount compression lift off hinge is designed to be front mounted to door hardware. Cost effectiveQuick and easy door removalSimple installation High ductilityHigh impact strengthCreates a cleaner exterior presentationRecyclable Fast adjustment for selecting gasket ...