Hi-Force, Portable Cylinder, OEM/003/001 Single Acting 4.5 t 125 mm
- RS Stock No.:
- 711-724
- Mfr. Part No.:
- OEM/003/001
- Manufacturer:
- Hi-Force
N
This image is representative of the product range
Subtotal (1 unit)*
MYR7,538.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,538.14 |
*price indicative
- RS Stock No.:
- 711-724
- Mfr. Part No.:
- OEM/003/001
- Manufacturer:
- Hi-Force
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Force | |
| Product Type | Cylinder | |
| Stroke Length | 125mm | |
| Closed Height | 207mm | |
| Extended Height | 332mm | |
| Action Type | Single Acting | |
| Cylinder Capacity | 4.5t | |
| Maximum Operating Pressure | 700 bar | |
| Select all | ||
|---|---|---|
Brand Hi-Force | ||
Product Type Cylinder | ||
Stroke Length 125mm | ||
Closed Height 207mm | ||
Extended Height 332mm | ||
Action Type Single Acting | ||
Cylinder Capacity 4.5t | ||
Maximum Operating Pressure 700 bar | ||
- COO (Country of Origin):
- GB
The Hi-Force Pump and cylinder set combines innovation with practicality, designed specifically for applications requiring reliable hydraulic operations. Tailored for capacities ranging from 4.5 to 50 tonnes, this set ensures maximum efficiency with stroke lengths between 10 and 150 mm. The robust design features single acting, spring-assisted return cylinders paired with lightweight aluminium pumps, optimised for user convenience. With a working pressure of 700 bar, the system guarantees powerful performance while safety is ensured through a factory set relief valve. Equipped with standard 2 metres hoses and quick-connect couplers, it streamlines set up, making it an essential choice for professionals in demanding environments.
Includes a choice of pump and cylinder sets with all necessary accessories
Single acting, spring-assisted return cylinders feature solid or hollow pistons for versatile applications
Manually operated aluminium pumps are designed for durability and ease of use
Factory set safety relief valve guarantees operational safety under pressure
Standard 2-metre hoses equipped with quick connect couplers for swift setup and disassembly
A comprehensive selection of couplers and fittings ensures seamless system connection
High-pressure hydraulic hoses provide reliable performance in demanding tasks
Durable storage options, such as transport boxes, enhance convenience and portability
Related links
- Hi-Force HSS55 Single Acting 4.5 t 125 mm
- Hi-Force OEM/003/003 Single Acting 10 t 150 mm
- Hi-Force OEM/003/017 Single Acting 20 t 44 mm
- Hi-Force OEM/003/006 Single Acting 25 t 150 mm
- Hi-Force OEM/003/005 Single Acting 14.5 t 150 mm
- Hi-Force OEM/003/002 Single Acting 10 t 56 mm
- Hi-Force OEM/003/004 Single Acting 14.5 t 100 mm
- Hi-Force OEM/003/019 Single Acting 50 t 15 mm
