- RS Stock No.:
- 159-137
- Mfr. Part No.:
- G6K-2F-RF-DC3V
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 159-137
- Mfr. Part No.:
- G6K-2F-RF-DC3V
- Manufacturer:
- Omron
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Specifications
Attribute | Value |
---|---|
Relay Type | HF Relay |
Coil Resistance | 91Ω |
Contact Configuration | DPDT |
Coil Voltage | 3V dc |
Mounting Type | PCB Mount |
Contact Material | Silver Alloy |
Dimensions | 12.8 x 7.8 x 5.4mm |
Length | 12.8mm |
Maximum Operating Temperature | +70°C |
Height | 5.4mm |
Depth | 7.8mm |
Operating Temperature Range | -40 → +70°C |
Minimum Operating Temperature | -40°C |