Crompton Lighting Asymmetric HID Floodlight SON-T 400 W, IP65, Die Cast Aluminium, Lamp Supplied

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Galaxy Major Floodlight

The Galaxy Major floodlight features a new ’floating glass’ architectural housing which solves the problem of sky glow and light trespass by using an asymmetric reflector system. Galaxy Major floodligh is IP65 rated, dust tight and low pressure water jet proof, with a robust die-cast aluminium body providing a long and reliable service.
This floodlight is suitable for wall and floor mounting.

Die-cast aluminum construction for a long durable life
Lens - Toughened soda lime glass
Reflector - High purity, high reflectance, anodised aluminium
IP65 dust tight and water jet proof for stay clean operation
Anti-light pollution design avoids sky glow and light trespass
Inbuilt inclinometer aids aim and set up
Outstanding optical performance keeps quantity required to a minimum
Supplied with lamp

Specifications
Attribute Value
Lamp Type SON-T
Wattage 400 W
Lamp Supplied Yes
Height 505mm
Reflector Shape Asymmetric
Width 448 mm
Depth 148 mm
IP Rating IP65
Case Material Die Cast Aluminium
56 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 771.98
units
Per unit
1 +
MYR771.98
Related Products
This Thorlux Lighting Wall mounted downlight is a ...
Description:
This Thorlux Lighting Wall mounted downlight is a high quality, British made product. Made in strong pressure die cast aluminium, LM6M high corrosion resistant and thermally, shock resistant glass. Die cast aluminium alloy bodyTextured black powder coated frameImpact resistant polycarbonate ...
This Thorlux Lighting General purpose aluminium bulkhead is ...
Description:
This Thorlux Lighting General purpose aluminium bulkhead is a high quality, British made product, with die cast aluminium body and frame. It can be wall mounted or ceiling mounted and is ideal in applications such as walkways, loading bays, entrances, ...
Body and frame in strong pressure die-cast LM6M ...
Description:
Body and frame in strong pressure die-cast LM6M highly corrosion resistant aluminiumTextured black full polyester powder finishCover frame retained on two stainless steel safety chainsPrismatic polycarbonate lensFixings outside gasket line to preserve IP ratingAluminium gear tray with LED bar60,000 hour ...
Strong pressure die-cast LM24 aluminium bodyTextured black, full ...
Description:
Strong pressure die-cast LM24 aluminium bodyTextured black, full polyester powder finish as standardHinged satin flame-retardant polycarbonate coverTamper-resistant cover screws as standardBezel trim for semi-recessed mounting60,000 hour LED life expectancyFitted with 4000K LEDs.