- RS Stock No.:
- 201-1101
- Mfr. Part No.:
- 77120_369-S
- Manufacturer:
- Helly Hansen
Discontinued product
- RS Stock No.:
- 201-1101
- Mfr. Part No.:
- 77120_369-S
- Manufacturer:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Helly Hansen work vest is EN ISO 20471 Class 1 certified. Durable and comfortable fabric for industrial wash gives excellent value for money.
Reflective band around body
Two hanging front pockets with angled corners and double bottom
Mobile phone pocket
Two hanging front pockets with angled corners and double bottom
Mobile phone pocket
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Size | S |
Gender | Unisex |
Number of Reflective Bands | 2 |
Material Properties | High Visibility |
Standards Met | EN20471 |