- RS Stock No.:
- 188-1921
- Mfr. Part No.:
- SA24/7T YLN 30
- Manufacturer:
- Dickies
Discontinued product
- RS Stock No.:
- 188-1921
- Mfr. Part No.:
- SA24/7T YLN 30
- Manufacturer:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Dickies Everyday Hi Vis Trousers feature bottom-loading knee pad pouches for protection, multiple pockets (including a phone pocket) and button fastening on the waistband for added comfort.
Bottom loading knee pad pouches
seal able cargo pockets
Two hip pockets
seal able back pockets
Phone pocket
Button fastening on waistband
Fabric: 65% polyester, 35% cotton 245gm²
Pocket lining: 80% polyester, 20% cotton
seal able cargo pockets
Two hip pockets
seal able back pockets
Phone pocket
Button fastening on waistband
Fabric: 65% polyester, 35% cotton 245gm²
Pocket lining: 80% polyester, 20% cotton
Specifications
Attribute | Value |
---|---|
Colour | Yellow/Navy |
Waist Size | 30in |
Style | Trousers |
Leg Length | 33in |
Series | Everyday |
Knee Pad Pocket | Yes |