Wera Hex Key 8mm

  • RS Stock No. 875-8909
  • Mfr. Part No. 022925
  • Manufacturer Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

Wera Kraftform Plus Ball End Hexagon Screwdrivers (352)

Precision hexagon screwdrivers with Kraftform handles for excellent comfort and control.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Chrome plated finish with black tip for corrosion resistance, chemical resistance and strength
Size and tip type marked on the end of the handle for instant identification of the right screwdriver

Specifications
Attribute Value
Shape Straight
Imperial or Metric Metric
Hex Key Size 8mm
Hex Key Type Hexagon
8 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 61.41
units
Per unit
1 +
MYR61.41
Related Products
From RS PRO, this high-quality T-handle hex key ...
Description:
From RS PRO, this high-quality T-handle hex key set is a handy way to keep differing allen key sizes all in one place. The rubberised t-handles ensure that applying torque is easy and efficient, and the range of sizes means ...
From RS PRO, this high-quality hex key set ...
Description:
From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. The L-shaped key has a long arm, and so is ideal for deep-set bolts. The hex key is ...
Precision insulated 1000V Hexagon screwdrivers with Kraftform handles ...
Description:
Precision insulated 1000V Hexagon screwdrivers with Kraftform handles for excellent comfort and control. Kraftform ergonomic handle with soft and hard zonesSoft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer Hard zones designed for ...
Micro ball end hexagon screwdrivers for delicate precision ...
Description:
Micro ball end hexagon screwdrivers for delicate precision engineering and electronics applications. 3 zone design for power and speed and precision reducing fastening timesErgonomic design for reduced fatigue and a firm gripEasy rotating capHexagon shoulder to avoid rollingChrome plated with ...