Gerber Ball End Hex Key 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm

  • RS Stock No. 851-3624
  • Mfr. Part No. 22-31-001740
  • Manufacturer Gerber
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Gerber Daily Carry (GDC) Tools

Innovative tools from Gerber designed to securely attach to your coat or backpack zip so that you are never caught without a torch, knife or more importantly a bottle opener ever again.

Extremely lightweight compact designs
Gerber high quality construction
Quick release clip for easy attachment and removal

Gerber Daily Carry (GDC) Zip Blade

Handy miniature Gerber 0.68in utility blade knife
Ideal for cutting, stripping wire and opening boxes and packages
Stainless Steel construction
Frame lock keeps the blade securely in place when open for safe controlled handling

Gerber Daily Carry (GDC) Zip Hex

Compact hex tool containing the 5 most popular sizes
Ideal for use with sports and outdoors equipment including bikes, snow boards, skis
Perfect tool for quick adjustments, just clip it to your zip and forget about it until you need it
Stainless Steel construction
Ball detent mechanism to lock bit securely in place
Metric hex sizes 2.5mm, 3mm, 4mm, 5mm and 6mm

Gerber Daily Carry (GDC) Zip Driver

Compact 4 in one driver tool
Great tool as an emergency driver, clips to your zip until you need it most
Stainless Steel construction
Ball detent mechanism locks driver in place and is strong enough to tackle the most rusted and stubborn of screws
Compact slim design is perfect for taking on hard to reach recessed screws
Slotted Bits: 1/8in and 3/16in
Phillips: PH1 and PH2

Gerber Daily Carry (GDC) Zip Light+

Small but powerful LED torch
Compact lightweight design at only 1.8in
Super bright 8 lumens beam
Ideal for camping trips with its built in bottle opener, an emergency light source or simply reading without waking a sleeping partner
Lithium Ion batteries delivering 3.5 hours of constant runtime
Once clipped to your zip or back pack you’ll never be caught out in the dark again

Gerber Daily Carry (GDC) Hook Knife

Compact small truly useful hook knife
Securely attaches to a keychain so you’re never without a knife when you need it most
Only 2in in size for a pocket size utility and safety blade with numerous applications
Ideal for cutting clothing, seat belts and other safety straps
Also useful at home for opening boxes, envelopes and string or twine
Great outdoors for cutting fishing line and tarpaulin
Safe secure grip that won’t budge behind pressure

Warning

  • You must be over the age of 18 to purchase this product
Specifications
Attribute Value
Hex Key Size 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm
Hex Key Type Hexagon
Stock check temporarily unavailable - call for stock availability
Price Each
MYR 66.80
units
Per unit
1 +
MYR66.80