- RS Stock No.:
- 321-0648
- Mfr. Part No.:
- 01398
- Manufacturer:
- Wiha Tools
Discontinued product
- RS Stock No.:
- 321-0648
- Mfr. Part No.:
- 01398
- Manufacturer:
- Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Wera Hex Key Set
Wera Hex Key Set
Hex keys are considered a household essential, especially if users build a lot of flat pack furniture. They are simple tools that make a big difference. Those that have a variant of sizes and thicknesses will be able to carry out many different jobs in domestic and commercial applications.
Features and Benefits
Our range of hex keys from Wera are made up from a chrome vanadium molybdenum steel, ensuring optimal strength and a long tool shelf life
Our range features options that are with or without a ball end, which allows users to screw at an angle
Make use of both ends of the hex key
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
Hex keys are considered a household essential, especially if users build a lot of flat pack furniture. They are simple tools that make a big difference. Those that have a variant of sizes and thicknesses will be able to carry out many different jobs in domestic and commercial applications.
Features and Benefits
Our range of hex keys from Wera are made up from a chrome vanadium molybdenum steel, ensuring optimal strength and a long tool shelf life
Our range features options that are with or without a ball end, which allows users to screw at an angle
Make use of both ends of the hex key
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
Specifications
Attribute | Value |
---|---|
Number of Pieces | 1 |
Shape | L |
Short or Long Arm | Long |
Finish | Chrome |
Material | Chrome Vanadium Steel |