Wiha Tools Hex Key 2mm Ball End

  • RS Stock No. 287-8445
  • Mfr. Part No. 07650
  • Manufacturer Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

ESD hexagon ball head, 276 range

Precision ESD hexagon ball head screwdriver
High-quality chrome vanadium molybdenum steel blade, hardened throughout and matt chrome-plated
ChromTop® blade tip, high dimensional accuracy guaranteed
Dissipating precision handle with screw-on cap, electrostatic conduction, surface resistance 106 → 109 Ω
Ball head enables screwing at an angle of up to 25°

Standards

IEC 61340-5-1

Specifications
Attribute Value
Number of Pieces 1
Shape Straight
Short or Long Arm Long
Material Chrome Vanadium Molybdenum Steel
Imperial or Metric Metric
Hex Key Size 2mm
Hex Key Type Ball End
8 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 36.77
units
Per unit
1 +
MYR36.77
Related Products
T-handle tool with protective coating sprayed directly on ...
Description:
T-handle tool with protective coating sprayed directly on to the blade, VDE and GS testedChrome vanadium steel, hardened throughout and bronzed.
From RS PRO, this high-quality hex key set ...
Description:
From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. The L-shaped key has a long arm, and so is ideal for deep-set bolts. The hex key is ...
Metric hexagon ball drivers for use in confined ...
Description:
Metric hexagon ball drivers for use in confined spaces and equipment with awkward accessibilityUse at an angle of 25° against reluctant screws, where conventional ’hex’ tools cannot be manipulatedThe angular access and funnel-like entry of the ball makes ’blind’ working ...
Our hex key from Facom is made for ...
Description:
Our hex key from Facom is made for high and low torque applications. The tool also has an ergonomic T handle and keys on both ends. These hexagon keys are used for the removal and tightening of fasteners and sockets.This ...