Ega-Master Hex Key L Shape 22mm

  • RS Stock No. 123-0251
  • Mfr. Part No. 71300
  • Manufacturer Ega-Master
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): ES
Product Details

EGA Master Non-Sparking Hex Keys

These hex keys are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Available in various lengths, the hex keys come in a range of end sizes. Ergonomic design makes these hex keys easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Product Applications
EGA Master non-sparking hex keys are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.

Specifications
Attribute Value
Imperial or Metric Metric
Number of Pieces 1
Hex Key Size 22mm
Shape L
Short or Long Arm Long, Short
Hex Key Type Hexagon
Material Aluminium Bronze
Discontinued product