Ega-Master Hex Key

  • RS Stock No. 123-0255
  • Mfr. Part No. 74633
  • Manufacturer Ega-Master
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): ES
Product Details

EGA Master Non-Sparking Hex Keys

These hex keys are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Available in various lengths, the hex keys come in a range of end sizes. Ergonomic design makes these hex keys easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Product Applications
EGA Master non-sparking hex keys are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.

Specifications
Attribute Value
Number of Pieces 1
Shape L
Short or Long Arm Long, Short
Material Aluminium Bronze
Imperial or Metric Metric
Hex Key Size 21mm
Hex Key Type Hex Wrench
Discontinued product
Related Products
Precision ESD hexagon ball head screwdriverHigh-quality chrome vanadium ...
Description:
Precision ESD hexagon ball head screwdriverHigh-quality chrome vanadium molybdenum steel blade, hardened throughout and matt chrome-platedChromTop® blade tip, high dimensional accuracy guaranteedDissipating precision handle with screw-on cap, electrostatic conduction, surface resistance 106 → 109 ΩBall head ...
Hex offset screwdriver, available separately or in a ...
Description:
Hex offset screwdriver, available separately or in a 9-part set in ProStar impact-resistant plastic case. Ball head makes screwing possible at an angle of up to 25°From SW3 with Magic Ring, to hold even non-magnetic screwsTool holder can be opened ...
Hex T-handle screwdriverStraight head for maximum force transmissionMagic ...
Description:
Hex T-handle screwdriverStraight head for maximum force transmissionMagic Ring holds the screw in place, even non-magnetic materials.
Accurate, powerful, fast and ergonomic fastening based on ...
Description:
Accurate, powerful, fast and ergonomic fastening based on a three-zone design with precision, power and fast-turning zones. Significantly reduces fastening times in the electronic and light engineering sector. Easy-turning capIntegral hex shoulderBlack point tip.