ON Semiconductor MM74HCT05MTC, Hex, Open Drain Inverter, 4.5 → 5.5 V, 14-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74HCT Family, Fairchild Semiconductor

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Specifications
Attribute Value
Logic Function Inverter
Output Type Open Drain
Number of Elements per Chip 6
Schmitt Trigger Input No
Maximum Propagation Delay Time @ Maximum CL 28 ns @ 50 pF
Maximum Low Level Output Current 4.8mA
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Logic Family HC
Dimensions 5 x 4.4 x 0.9mm
Height 0.9mm
Propagation Delay Test Condition 50pF
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 5mm
Minimum Operating Supply Voltage 4.5 V
Width 4.4mm
Discontinued product
Related Products
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation. Advanced high-speed low-power CMOS logicOperating Voltage Range: 2.0 to 5.5V7V ...
The 74HC4053D are high speed CMOS ANALOG MULTIPLEXER/DEMULTIPLEXER ...
Description:
The 74HC4053D are high speed CMOS ANALOG MULTIPLEXER/DEMULTIPLEXER fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC4053D has a 2 channel ´ 3 configuration. ...
The 74VHC05FT is an advanced high speed CMOS ...
Description:
The 74VHC05FT is an advanced high speed CMOS INVERTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of ...
The 74LCX04FT is a high-performance CMOS inverter. Designed ...
Description:
The 74LCX04FT is a high-performance CMOS inverter. Designed for use in 3.3 V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used ...