- RS Stock No.:
- 171-3430
- Mfr. Part No.:
- 74LCX04FT
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 171-3430
- Mfr. Part No.:
- 74LCX04FT
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
The 74LCX04FT is a high-performance CMOS inverter. Designed for use in 3.3 V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5 V supply environment for inputs. All inputs are equipped with protection circuits against static discharge.
Wide operating temperature range: Topr = -40 to 125
Low-voltage operation: VCC = 1.65 to 3.6 V
High-speed operation: tpd = 6.0 ns (max) (VCC = 3.3 ± 0.3 V)
Output current: |IOH|/IOL = 24 mA (min) (VCC = 3.0 V)
Power-down protection provided on all inputs and outputs
Pin and function compatible with the 74 series
(74LVC/ALVC etc.) 00 type
Low-voltage operation: VCC = 1.65 to 3.6 V
High-speed operation: tpd = 6.0 ns (max) (VCC = 3.3 ± 0.3 V)
Output current: |IOH|/IOL = 24 mA (min) (VCC = 3.0 V)
Power-down protection provided on all inputs and outputs
Pin and function compatible with the 74 series
(74LVC/ALVC etc.) 00 type
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | CMOS |
Output Type | CMOS |
Number of Elements per Chip | 6 |
Maximum Propagation Delay Time @ Maximum CL | 22 ns @ 50 pF |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | 74LCX |
Dimensions | 5 x 4.4 x 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1mm |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.65 V |
Automotive Standard | AEC-Q100 |
Length | 5mm |