DiodesZetex 74AHC04S14-13, Hex, Push-Pull Inverter, 14-Pin SOIC

  • RS Stock No. 169-7211
  • Mfr. Part No. 74AHC04S14-13
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

74AHC Family, Diodes Inc

The 74AHC are an advanced high-speed series of CMOS devices from Diodes Inc. Suitable for general purpose, the logic ICs are compatible with a wide variety of applications. The Diodes Inc logic range also boasts mixed voltage environment capabilities and low power consumption. Various types available within the 74AHC range such as buffers, counters & shift registers, decoders & demultiplexers, standard logic gates and hex inverters.

Supply Voltage Range: 2.0V to 5.5V
Outputs Sink or Source 8mA at VCC: 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Latch-Up Exceeds 250mA per JESD 78, Class II

74AHC Family

Specifications
Attribute Value
Logic Function Inverter
Input Type Schmitt Trigger
Output Type Push-Pull
Number of Elements per Chip 6
Schmitt Trigger Input No
Maximum Propagation Delay Time @ Maximum CL 14.5 ns @ 50 pF
Maximum High Level Output Current -4mA
Maximum Low Level Output Current 8mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Logic Family AHC
Dimensions 8.74 x 3.99 x 1.48mm
Height 1.48mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2 V
Propagation Delay Test Condition 50pF
Width 3.99mm
Maximum Operating Supply Voltage 5.5 V
Length 8.74mm
Discontinued product
Related Products
The AD823x devices are integrated signal conditioning blocks ...
Description:
The AD823x devices are integrated signal conditioning blocks for ECG and other biopotential measurement applications. They are designed to extract, amplify and filter small biopotential signals in the presence of noisy conditions, such as those created by motion or remote ...
The AD823x devices are integrated signal conditioning blocks ...
Description:
The AD823x devices are integrated signal conditioning blocks for ECG and other biopotential measurement applications. They are designed to extract, amplify and filter small biopotential signals in the presence of noisy conditions, such as those created by motion or remote ...
The Microchip MCP16311 is an adjustable output, fixed ...
Description:
The Microchip MCP16311 is an adjustable output, fixed frequency, synchronous, step-down DC-DC converter that operates from input voltage sources up to 30V. Integrated into the device is a high-side and low-side switch, fixed frequency Peak Current Mode Control, internal compensation, ...
The Silicon Labs Si521xx PCI-Express clock generators feature ...
Description:
The Silicon Labs Si521xx PCI-Express clock generators feature low-power push-pull output buffer technology reducing the external terminating resistors and enabling smaller packaging.To increase performance they support programmable drive strength, rise/fall times, output impedance and down spread spectrum clock ...