Hex Non-Invert Buffer SN74LVC07APW

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74LVC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Specifications
Attribute Value
Logic Function Buffer, Driver
Input Type Single Ended
Output Type Open Drain
Schmitt Trigger Input No
Maximum Propagation Delay Time @ Maximum CL 3.6 ns @ 3.3 V
Maximum Low Level Output Current 24mA
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Logic Family LVC
Dimensions 5 x 4.4 x 1.15mm
Height 1.15mm
Maximum Operating Supply Voltage 5.5 V
Width 4.4mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 1.65 V
Length 5mm
Maximum Operating Temperature +85 °C
Propagation Delay Test Condition 50pF
Stock check temporarily unavailable - call for stock availability
Price Each (On a Reel of 2000)
MYR 0.399
units
Per unit
Per Reel*
2000 +
MYR0.399
MYR798.00
*price indicative
Related Products
Wide operating temperature range: Topr = -40 to ...
Description:
Wide operating temperature range: Topr = -40 to 125 (Note 2)High output current: ±24 mA (min) at VCC = 3.0 VSuper high speed operation: tpd = 2.4 ns (typ.) at VCC = 5.0 V, CL = 50 pFOperation voltage range: ...
The 74HC family by DiodesZetex is made up ...
Description:
The 74HC family by DiodesZetex is made up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, hex ...
A range of NXP Inverters and Buffers from ...
Description:
A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
The 74AHC14: 74AHCT14 is a high-speed Si-gate CMOS ...
Description:
The 74AHC14: 74AHCT14 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). The 74AHC14: 74AHCT14 provides six inverting buffers with Schmitt-trigger action. They are capable of transforming slowly changing input signals into sharply defined, ...