- RS Stock No.:
- 123-1901
- Mfr. Part No.:
- 05160977001
- Manufacturer:
- Wera
25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR91.13
Units | Per Unit |
1 + | MYR91.13 |
- RS Stock No.:
- 123-1901
- Mfr. Part No.:
- 05160977001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
899/4/1 S Universal Bit Holder with strong retaining ring
Universal holder for the take-up of bits with 1/4" hex head drive as per DIN ISO 1173-C 6.3. Stainless sleeve for special corrosion protection. The particularly strong retaining ring ensures an optimum fixing of the tool in the holder. The especially strong permanent magnet makes sure that the bits are held absolutely securely. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Universal holder for the take-up of bits with 1/4" hexagon head drive
Stainless sleeve for special corrosion protection
1/4" hexagon drive (Wera connecting series 4)
Strong retaining ring for optimum fit of the tool in the holder
Strong permanent magnet holds the bits absolutely securely
Stainless sleeve for special corrosion protection
1/4" hexagon drive (Wera connecting series 4)
Strong retaining ring for optimum fit of the tool in the holder
Strong permanent magnet holds the bits absolutely securely
899/4/1 S Universal Bit Holder with strong retaining ring, 1/4 x 100 mm
Specifications
Attribute | Value |
---|---|
Type | Bit Holder |