Cable Mount Connector, Female, 3 Way, 16A, 200 → 250 V

  • RS Stock No. 909-2134
  • Mfr. Part No. 2CMA100561R1000 - 216-C6B
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ABB Black Series Splashproof Cable Mounted Industrial Socket

From ABB, this Black Series cable-mounted industrial socket is sealed to IP44 in a PA plastic enclosure. As a result the connection is splash proof and ideal for both outdoor and indoor use. Black Series sockets are designed for entertainment applications such as concerts and television studios, and are coloured black so that they blend within dark surroundings. All models are highly reliable and excellent quality.

The socket is supplied with a protective cap to maintain environmental protection when unmated.

Features and Benefits

• Dark colouring to remain unseen
• Splash proof construction
• Hinged protective cap
• Cable entry with compression gland
• Cable area of 1 mm to 2.5 mm²

Specifications
Attribute Value
Number of Contacts 3
Type Connector
Current Rating 16A
Mounting Type Cable Mount
Voltage Rating 200 → 250 V
Gender Female
Termination Method Quick Connect
IP Rating IP44
Body Orientation Straight
Pole Format 2P+E
Discontinued product