- RS Stock No.:
- 844-2985
- Mfr. Part No.:
- 09300060297
- Manufacturer:
- HARTING
- RS Stock No.:
- 844-2985
- Mfr. Part No.:
- 09300060297
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods and Housings
Metal or Polycarbonate bodied
Single lever functionality for housing and hoods
Hoods available in high or low types, and options of top or side entry. Bulkhead and surface mounting housings are also available with protective (metal or plastic) covers
Single lever functionality for housing and hoods
Hoods available in high or low types, and options of top or side entry. Bulkhead and surface mounting housings are also available with protective (metal or plastic) covers
Note
Only the Housing stock no. 114-7958 can be used with the Han E AV series. If selecting inserts from the Modular series, please note that two inserts are accommodated within these 6B housings.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 5 - (Harting Size 6B)
These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series.
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | Han B |
Thread Size | PG21 |
Mounting Type | Surface Mount |
Size | 6B |
Manufacturer Size Code | 6B |
IP Rating | IP65 |
Series Number | 930 |