- RS Stock No.:
- 843-0014
- Mfr. Part No.:
- 09120023051
- Manufacturer:
- HARTING
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR57.32
Units | Per Unit |
1 - 4 | MYR57.32 |
5 + | MYR55.61 |
- RS Stock No.:
- 843-0014
- Mfr. Part No.:
- 09120023051
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Q 2/0 Axial Screw Inserts
A range of Han Q 2/0 axial screw type inserts in male and female versions, and also high voltage variants, in size 3A. These inserts utilise Han C crimp contacts and tooling and have finger protected contacts. Two contacts per insert plus earth.
Rated at 40A, 400V and 40A, 830V (843-0011)
Polycarbonate construction
Temperature range -40 to +125° C
Polycarbonate construction
Temperature range -40 to +125° C
Approvals
cRUus
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Gender | Male |
Series | HAN Q |
Type | Connector Insert |
Termination Method | Crimp |
Pole Format | 2P+E |
Voltage Rating | 400 V |
Number of Contacts | 2 |
Series Number | 0912 |