- RS Stock No.:
- 842-7598
- Mfr. Part No.:
- 09120062794
- Manufacturer:
- HARTING
- RS Stock No.:
- 842-7598
- Mfr. Part No.:
- 09120062794
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Brid CU Series Inserts
Han-Brid inserts fit into standard plastic as well as metal hoods and housings beloning to the Han 3A series, offering IP65 protection.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Han-Brid
The Han-Brid series allows the connection of a data interface and a power supply in a single space saving connector. This means it is now possible to provide data transmission and power to devices in a single bus .
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | HAN Brid |
Type | Connector Insert |
Voltage Rating | 50 V |
Number of Contacts | 6 |
Body Orientation | Straight |