- RS Stock No.:
- 842-4198
- Mfr. Part No.:
- 09330062772
- Manufacturer:
- HARTING
- RS Stock No.:
- 842-4198
- Mfr. Part No.:
- 09330062772
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Han E Module
Note
Han EE modules use same contacts as Han E
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | HAN ESS |
Type | Connector Insert |
Termination Method | Cage Clamp |
Number of Rows | 2 |
Voltage Rating | 500 V |
Number of Contacts | 6 |
Series Number | 933 |
Contact Plating | Silver |
Contact Material | Copper Alloy |