- RS Stock No.:
- 842-4189
- Mfr. Part No.:
- 09310062611
- Manufacturer:
- HARTING
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
31 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR320.22
Units | Per Unit |
1 - 99 | MYR320.22 |
100 - 499 | MYR310.62 |
500 + | MYR301.29 |
- RS Stock No.:
- 842-4189
- Mfr. Part No.:
- 09310062611
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Han® HsB Inserts
35A current rating
Poles: 6+PE (screw connection – wire csa 6mm²)
Flammability rating UL94-V0
Poles: 6+PE (screw connection – wire csa 6mm²)
Flammability rating UL94-V0
Note
If using the size 32B hoods or housings from Range 9, please note that two HsB inserts may be fitted. Range 7 hoods and housings accommodate just the one insert
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection
Approvals
UL, CSA, SEV
Han® HsB 35A Screw Series
These Han® HsB inserts are rated at 35A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0741, 363-8535 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier.
Specifications
Attribute | Value |
---|---|
Current Rating | 35A |
Gender | Male |
Series | Han HSB |
Type | Connector Insert |
Termination Method | Screw |
Voltage Rating | 690 V |
Number of Contacts | 6 |
Contact Plating | Silver |
Series Number | 0931 |
Contact Material | Copper Alloy |