- RS Stock No.:
- 841-2221
- Mfr. Part No.:
- 19200320231
- Manufacturer:
- HARTING
- RS Stock No.:
- 841-2221
- Mfr. Part No.:
- 19200320231
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han 32A Metal Standard Hoods/Housings
A selection of metal Han A standard hoods and housings and covers with single or double lever locking system mechanisms, in straight or angled, high or low level variants as specified.
Range 4 - (Harting Size 32A)
These hoods and housings are compatible with appropriate inserts from the Han A®, and D series. The 'compatibility' details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | Han A |
Thread Size | M25 |
Mounting Type | Surface Mount |
Manufacturer Size Code | 32A |
IP Rating | IP65 |
Series Number | 1920000 |