- RS Stock No.:
- 841-2142
- Mfr. Part No.:
- 09200320521
- Manufacturer:
- HARTING
63 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR128.22
Units | Per Unit |
1 - 99 | MYR128.22 |
100 - 499 | MYR124.64 |
500 + | MYR119.52 |
- RS Stock No.:
- 841-2142
- Mfr. Part No.:
- 09200320521
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han 32A Metal Standard Hoods/Housings
A selection of metal Han A standard hoods and housings and covers with single or double lever locking system mechanisms, in straight or angled, high or low level variants as specified.
Range 4 - (Harting Size 32A)
These hoods and housings are compatible with appropriate inserts from the Han A®, and D series. The 'compatibility' details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Series | Han A |
Type | Connector Hood |
Thread Size | PG29 |
Manufacturer Size Code | 32A |
Body Orientation | Side Entry |
IP Rating | IP65 |
Series Number | 92000 |