- RS Stock No.:
- 762-2474
- Mfr. Part No.:
- 19411060722
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 13/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR179.66
Units | Per Unit |
1 - 9 | MYR179.66 |
10 - 24 | MYR174.27 |
25 + | MYR169.03 |
- RS Stock No.:
- 762-2474
- Mfr. Part No.:
- 19411060722
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Eco Hoods and Housings
Han-Eco® is a new series of hoods and housings made of thermoplastic material.
The Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B, the cable exits are available with metric threading or a cable gland implemented.
Fast, simple assembly Click-and-mate design eliminates the need for tools during assembly of the Han-Eco® hoods and housings.
The Han-Eco® hoods and housings are also compatible with the range of modules from the Han-Modular® series.
The Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B, the cable exits are available with metric threading or a cable gland implemented.
Fast, simple assembly Click-and-mate design eliminates the need for tools during assembly of the Han-Eco® hoods and housings.
The Han-Eco® hoods and housings are also compatible with the range of modules from the Han-Modular® series.
Weight reduction combined with mechanical strength
Fast assembly process without tools
Highly resistant to environmental stress, suitable for use in outdoor applications
Han-Eco Reduction sealing inserts available
Locking lever available
IP65
Fast assembly process without tools
Highly resistant to environmental stress, suitable for use in outdoor applications
Han-Eco Reduction sealing inserts available
Locking lever available
IP65
Note
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Type | Coupler |
Series | Han Eco |
Thread Size | M32 |
Mounting Type | Cable Mount |
Manufacturer Size Code | 6 B |
Body Orientation | Straight |
IP Rating | IP65 |
Termination Method | Screw Down |
Gender | Hermaphroditic |
For Use With | Han-Eco 6B Coupler |