- RS Stock No.:
- 762-1061
- Mfr. Part No.:
- 19628101520
- Manufacturer:
- HARTING
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR83.68
Units | Per Unit |
1 - 9 | MYR83.68 |
10 - 24 | MYR81.17 |
25 + | MYR78.73 |
- RS Stock No.:
- 762-1061
- Mfr. Part No.:
- 19628101520
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han EMC - Size 10B
Han EMC - Size 10B
These hoods and housings are based on the well proven Han B standard hoods and housings with identical dimensions and panel cut outs. The electrical contact between hood and housing is achieved by means of a metal adaptor frame. This frame is fixed on the bulkhead mounted housing and replaces the sealing. The housing has a large contact surface towards the panel. IP65 by means of O ring sealings. These hoods and housings us the Han Easy-Lock system.
Specifications
Attribute | Value |
---|---|
Series | Han EMC |
Type | Connector Hood |
Thread Size | M20 x 1.5 |
Manufacturer Size Code | 10 B |
Body Orientation | Side Entry |
IP Rating | IP65 |